
Knowles SBSMP0500474MXB technical specifications.
| Capacitance | 470nF |
| Package/Case | 2220 |
| Current | 20A |
| Insertion Loss | 44dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSMP0500474MXB to view detailed technical specifications.
No datasheet is available for this part.
