
Surface mount data line filter featuring 1 function, 50V voltage rating, and 20A current handling. This component offers 470nF capacitance with a 20% tolerance and provides 44dB attenuation. Designed for data line EMI/RFI filtering, it operates across a -55°C to 125°C temperature range and is packaged in a 2220 (5750 metric) SMD case.
Knowles SBSMP0500474MXT technical specifications.
| Attenuation Value | 44dB |
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 20A |
| Current Rating | 10A |
| ESD Protection | No |
| Height | 3.18mm |
| Length | 6.6mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSMP0500474MXT to view detailed technical specifications.
No datasheet is available for this part.
