Knowles SBSMP1000334MXB technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | SMD/SMT |
| Current | 10A |
| Insertion Loss | 44dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSMP1000334MXB to view detailed technical specifications.
No datasheet is available for this part.