Knowles SBSMP2000154MXT technical specifications.
| Attenuation Value | 44dB |
| Capacitance | 150nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Circuit Type | Filter |
| Current | 20A |
| Current Rating | 10A |
| ESD Protection | No |
| Height | 3.18mm |
| Length | 6.6mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SBSMP2000154MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.