Board mount EMI/RFI filter featuring a Pi-circuit configuration for effective noise suppression. Rated for 10A maximum DC current and 500VDC, this filter offers 34dB attenuation. It utilizes X7R dielectric with a capacitance of 1nF and a tolerance of 20%. The flat style SMD component is housed in a 2220 (5750 metric) case code, measuring 6.6mm in length, 5mm in width, and 3.18mm in height, operating across a temperature range of -55°C to 125°C. Supplied in tape and reel packaging, this RoHS compliant component is designed for surface mounting.
Knowles SBSMP5000102MXT technical specifications.
| Attenuation Value | 34dB |
| Capacitance | 1nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Dielectric | X7R |
| ESD Protection | No |
| Height | 3.18mm |
| Length | 6.6mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSMP5000102MXT to view detailed technical specifications.
No datasheet is available for this part.