
The Knowles SBSMP5000472MXT is a surface mount EMI filter with a capacitance of 4.7nF and a current rating of 10A. It has a voltage rating of 500V and operates over a temperature range of -55°C to 125°C. The filter is available in a tape and reel packaging with 500 pieces per reel.
Knowles SBSMP5000472MXT technical specifications.
| Attenuation Value | 44dB |
| Capacitance | 4.7nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Dielectric | X7R |
| ESD Protection | No |
| Height | 3.18mm |
| Length | 6.6mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSMP5000472MXT to view detailed technical specifications.
No datasheet is available for this part.