Knowles SBSPP0250154MXB technical specifications.
| Attenuation Value | 37dB |
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 1A |
| Current Rating | 1A |
| ESD Protection | No |
| Height | 1.6mm |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SBSP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSPP0250154MXB to view detailed technical specifications.
No datasheet is available for this part.