The SFAAC 100V 10A 22nF 20% Through Hole Filter is a filter component from Knowles. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter is designed for use in bulk packaging and is not RoHS compliant. It is suitable for use in applications where high current and low capacitance are required.
Knowles SFAAC1000223MX0 technical specifications.
| Capacitance | 22nF |
| Circuit Type | Filter |
| Current | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFAAC |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFAAC1000223MX0 to view detailed technical specifications.
No datasheet is available for this part.