Knowles SFAJL5000220ZC1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Capacitance | 22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles SFAJL5000220ZC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.