The SFAJL5000682MX1 is a 6.8nF filter from Knowles, designed for use in high-frequency applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter has a maximum DC current rating of 10A and is available in a through-hole mount package. It is suitable for use in EMI/RFI filtering applications.
Knowles SFAJL5000682MX1 technical specifications.
| Capacitance | 6.8nF |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 41dB |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFAJ |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles SFAJL5000682MX1 to view detailed technical specifications.
No datasheet is available for this part.