The Knowles SFBC series filter is a 4.7nF 500V 10A through hole component with a maximum insertion loss of 36dB. It operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. This filter is suitable for use in data line applications.
Knowles SFBCC5000472MX1 technical specifications.
| Capacitance | 4.7nF |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 36dB |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFBC |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFBCC5000472MX1 to view detailed technical specifications.
No datasheet is available for this part.