
Knowles SFBCP2000201ZC1 technical specifications.
| Capacitance | 200pF |
| Circuit Type | Filter |
| Current | 10A |
| Length | 17mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFBC |
| Tolerance | 80% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFBCP2000201ZC1 to view detailed technical specifications.
No datasheet is available for this part.