The SFBDP0500943MX1 is a 94nF filter from Knowles with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 50V and a current rating of 10A. The component is a through hole mount and is packaged in bulk. It is not RoHS compliant.
Knowles SFBDP0500943MX1 technical specifications.
| Capacitance | 94nF |
| Circuit Type | Filter |
| Current | 10A |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFBD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFBDP0500943MX1 to view detailed technical specifications.
No datasheet is available for this part.