
The Knowles SFBDP5000662MX1 is a 6.6nF filter with a voltage rating of 500V and a maximum current of 10A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter is designed for through hole mounting and is available in bulk packaging. It is suitable for use in EMI/RFI filter applications.
Knowles SFBDP5000662MX1 technical specifications.
| Capacitance | 6.6nF |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 64dB |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFBD |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFBDP5000662MX1 to view detailed technical specifications.
No datasheet is available for this part.