The Knowles SFBDT0500473MX1 is a 47nF filter with a maximum current rating of 10A. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The filter is rated for 50V and has a tolerance of 20%. It is not RoHS compliant.
Knowles SFBDT0500473MX1 technical specifications.
| Capacitance | 47nF |
| Circuit Type | Filter |
| Current | 10A |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFBD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFBDT0500473MX1 to view detailed technical specifications.
No datasheet is available for this part.