Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KNOWLES

SFBMC5000220ZC0

Datasheet
Knowles

SFBMC5000220ZC0

Feed Through Capacitor, 1 Function(s), 500V, 10A,

  1. Passive Components
  2. Filters
  1. Passive Components
  2. Filters
  3. EMI / RFI Filters
  4. Data Line

Capacitance22
Quick Jump:

Technical Specifications

Knowles SFBMC5000220ZC0 technical specifications.

General

Max Operating Temperature
125
Min Operating Temperature
-55
Number of Functions
1
Capacitance
22
Height
12

Compliance

REACH
Compliant
Military Spec
False

Datasheet

Knowles SFBMC5000220ZC0 Datasheet

Download the complete datasheet for Knowles SFBMC5000220ZC0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com