
The SFBM series is a range of EMI filters from Knowles. This 470pF filter has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum DC current of 10A and has a voltage rating of 500V. The filter is available in a through hole package and is suitable for use in data line applications.
Knowles SFBMC5000471MX1 technical specifications.
| Capacitance | 470pF |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 16dB |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFBM |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFBMC5000471MX1 to view detailed technical specifications.
No datasheet is available for this part.