The Knowles SFBML5000101MC1 is a 100pF filter with a circuit type of filter, capable of handling 10A of current and rated for 500V. It has an insertion loss of 7dB and is available in a through hole mount configuration. The component operates within a temperature range of -55°C to 125°C and is packaged in bulk form.
Knowles SFBML5000101MC1 technical specifications.
| Capacitance | 100pF |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 7dB |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFBM |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles SFBML5000101MC1 to view detailed technical specifications.
No datasheet is available for this part.