
The Knowles SFBMP5000302MX1 is a 3nF filter with a voltage rating of 500V and a maximum DC current of 10A. It has an insertion loss of 51dB and operates within a temperature range of -55°C to 125°C. The filter is packaged in bulk and is not RoHS compliant.
Knowles SFBMP5000302MX1 technical specifications.
| Capacitance | 3nF |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 51dB |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFBM |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFBMP5000302MX1 to view detailed technical specifications.
No datasheet is available for this part.
