The SFCDL5000683MX1 is a 68nF EMI filter from Knowles with a voltage rating of 500V and a maximum operating current of 10A. It is designed for use in through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The filter has an insertion loss of 55dB and is suitable for use in data line applications.
Knowles SFCDL5000683MX1 technical specifications.
| Capacitance | 68nF |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 55dB |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFCD |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFCDL5000683MX1 to view detailed technical specifications.
No datasheet is available for this part.