Knowles SFCMC5000100ZC1 technical specifications.
| Capacitance | 10pF |
| Circuit Type | Filter |
| Current | 10A |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFCM |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles SFCMC5000100ZC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.