Knowles SFJEC3K00221MC1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | SFJE |
| Capacitance | 220 |
| Height | 9.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles SFJEC3K00221MC1 to view detailed technical specifications.
No datasheet is available for this part.