Knowles SFJEL3K00101MC1 technical specifications.
| Capacitance | 100pF |
| Circuit Type | Filter |
| Current | 15A |
| Insertion Loss | 7dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFJE |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFJEL3K00101MC1 to view detailed technical specifications.
No datasheet is available for this part.