Knowles SFJNC2K00471MC1 technical specifications.
| Capacitance | 470pF |
| Current | 15A |
| Insertion Loss | 16dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFJN |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFJNC2K00471MC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.