The SFKBC5000682MX0 is a 6.8nF EMI filter from Knowles with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 15A and an insertion loss of 39dB. The filter is designed for use in data line applications and is available in a through hole package. It is a bulk packaged component with a tolerance of 20%.
Knowles SFKBC5000682MX0 technical specifications.
| Capacitance | 6.8nF |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 39dB |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFKB |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFKBC5000682MX0 to view detailed technical specifications.
No datasheet is available for this part.