Knowles SFKKT1000104MX0 technical specifications.
| Capacitance | 100nF |
| Circuit Type | Filter |
| Length | 17mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SF |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SFKKT1000104MX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.