
Knowles SFKKT5000471MC0 technical specifications.
| Capacitance | 470pF |
| Circuit Type | Filter |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SF |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFKKT5000471MC0 to view detailed technical specifications.
No datasheet is available for this part.
