The SFLMP0500943MX0 is a 94nF filter from Knowles, designed for use in EMI/RFI applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is suitable for use in high-temperature environments and can handle a maximum DC current of 10A. The filter is available in a through-hole package and is not RoHS compliant.
Knowles SFLMP0500943MX0 technical specifications.
| Capacitance | 94nF |
| Circuit Type | Filter |
| Current | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFLM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFLMP0500943MX0 to view detailed technical specifications.
No datasheet is available for this part.