The SFLMP5000442MX0 is a 500V 10A filter from Knowles with a capacitance of 4.4nF and a tolerance of 20%. It has an insertion loss of 59dB and operates between -55°C and 125°C. The filter is packaged in bulk.
Knowles SFLMP5000442MX0 technical specifications.
| Capacitance | 4.4nF |
| Current | 10A |
| Insertion Loss | 59dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SFLM |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFLMP5000442MX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.