Knowles SFSTC0500333MX0 technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Length | 9.2mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SFSTC |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Knowles SFSTC0500333MX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.