The Knowles SFSTC5000100ZC0 is a 10pF axial filter with a maximum operating temperature range of -55°C to 125°C. It has a maximum DC current rating of 15A and a maximum operating voltage of 500V. This component is designed for use in through-hole mounting and is packaged in bulk. The SFSTC5000100ZC0 is a series filter with a tolerance of 80%.
Knowles SFSTC5000100ZC0 technical specifications.
| Capacitance | 10pF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFSTC |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFSTC5000100ZC0 to view detailed technical specifications.
No datasheet is available for this part.