Knowles SP0101NC2-2 technical specifications.
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 6.15mm |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | SMD/SMT |
| Voltage Rating | 12V |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SP0101NC2-2 to view detailed technical specifications.
No datasheet is available for this part.