Knowles SP0404LE5H-PB technical specifications.
| Direction | Omnidirectional |
| Impedance | 300R |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles SP0404LE5H-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
