Knowles SP0408LE5H-SB technical specifications.
| Direction | Omnidirectional |
| Impedance | 300R |
| Operating Supply Current | 350uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles SP0408LE5H-SB to view detailed technical specifications.
No datasheet is available for this part.