Knowles SPA2410LR5H-B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-X3 |
| Width | 2.5 |
| Length | 3.35 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Knowles SPA2410LR5H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.