Knowles SPM0404HD5-PB technical specifications.
| Direction | Omnidirectional |
| Impedance | 100R |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0404HD5-PB to view detailed technical specifications.
No datasheet is available for this part.