Knowles SPM0408HD5H-SB technical specifications.
| Direction | Omnidirectional |
| Impedance | 300R |
| Operating Supply Current | 350uA |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SPM0408HD5H-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.