Knowles SPM0423HE4H technical specifications.
| Direction | Omnidirectional |
| Operating Supply Current | 600uA |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0423HE4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.