Knowles SPQ0410HE5H-PB technical specifications.
| Direction | Omnidirectional |
| Height | 1.2mm |
| Impedance | 400R |
| Length | 3.76mm |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Shape | Rectangular |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| Width | 2.24mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPQ0410HE5H-PB to view detailed technical specifications.
No datasheet is available for this part.