Knowles SPQ0410HR5H-B technical specifications.
| Direction | Omnidirectional |
| Height | 1.1mm |
| Impedance | 400R |
| Length | 3.76mm |
| Operating Supply Current | 160uA |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ SP |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 2.24mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPQ0410HR5H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.