
Analog MEMS microphone with an omnidirectional polar pattern, delivering a sensitivity of -42dB and a signal-to-noise ratio of 59dB. Features a compact rectangular form factor measuring 3.76mm x 2.95mm x 1.2mm, designed for solder termination. Operates with a supply voltage of 3.6V and a low operating supply current of 250uA, offering an impedance of 300 Ohms. Supplied in tape and reel packaging with a quantity of 1200 units, this RoHS compliant component is ideal for audio applications.
Knowles SPU0410HR5H-PB technical specifications.
| Depth | 1.2mm |
| Direction | Omnidirectional |
| Impedance | 300R |
| Length | 3.76mm |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiSonic™ SPU |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 59dB |
| Termination | Solder |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPU0410HR5H-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
