The Knowles ST1812N124D101LLXW-6 is a 0.12uF multilayer ceramic capacitor with a rated voltage of 100VDC. It features a C0G dielectric and a tolerance of 0.5pF. The capacitor is constructed with a stacked design and has a ceramic chip case style. It is suitable for surface mount applications and has a maximum operating temperature of 125°C. The Knowles ST1812N124D101LLXW-6 meets the requirements for standard technology and is not intended for microwave applications.
Knowles ST1812N124D101LLXW-6 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 13.42(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles ST1812N124D101LLXW-6 to view detailed technical specifications.
No datasheet is available for this part.