This Knowles 6 stacked ceramic chip capacitor has a capacitance of 15uF and a DC rated voltage of 100VDC with a tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a stacked ceramic chip case style. The capacitor is surface mountable with a J lead termination style and has a maximum height of 16.42mm.
Knowles ST4540B156K101LJXW-6 technical specifications.
| Capacitance | 15uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.42(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles ST4540B156K101LJXW-6 to view detailed technical specifications.
No datasheet is available for this part.