MLC Stacked, 5550, X7R, 2.7 uF, +/- 10%, 500V, TBD
Knowles ST5550B275K501LNXWM technical specifications.
| Capacitance | 27uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles ST5550B275K501LNXWM to view detailed technical specifications.
No datasheet is available for this part.