The Knowles ST5550N824G201LJXT-6 is a 0.82uF multilayer ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 2%. It features a C0G dielectric and is constructed with a stacked ceramic chip case. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 6 stacked package type.
Knowles ST5550N824G201LJXT-6 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.42(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles ST5550N824G201LJXT-6 to view detailed technical specifications.
No datasheet is available for this part.