This Knowles ceramic capacitor features a capacitance of 39uF with a tolerance of 5% and a dielectric of X7R. It has a DC rated voltage of 100VDC and is suitable for operating temperatures between -55°C and 125°C. The capacitor is mounted through a hole and has a termination style of PC Pin. It is constructed as a stacked ceramic chip with a case style of Ceramic Chip and a terminal pitch of 2.54mm.
Knowles ST7565B396J101LNXW-6 technical specifications.
| Capacitance | 39uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 6 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 16.8(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles ST7565B396J101LNXW-6 to view detailed technical specifications.
No datasheet is available for this part.