Knowles TM-23547-C36 technical specifications.
| Depth | 1.7mm |
| Impedance | 4.4kR |
| Length | 3.57mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Width | 3.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles TM-23547-C36 to view detailed technical specifications.
No datasheet is available for this part.