Knowles TO-30031-000 technical specifications.
| Current Rating | 50uA |
| Depth | 1.3mm |
| Direction | Omnidirectional |
| Frequency | 7.2kHz |
| Impedance | 4.4kR |
| Length | 3.57mm |
| Mount | Solder |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | TO |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 3.57mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles TO-30031-000 to view detailed technical specifications.
No datasheet is available for this part.