Knowles VEK-F-30300-000 technical specifications.
| Direction | Omnidirectional |
| Impedance | 4.4kR |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VEK-F |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles VEK-F-30300-000 to view detailed technical specifications.
No datasheet is available for this part.