Knowles WP-23502-P49 technical specifications.
| Depth | 2.28mm |
| Impedance | 4.4kR |
| Length | 5.59mm |
| Output Type | Analog |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | WP |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WP-23502-P49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.